
294008-E | |
|---|---|
DigiKey Part Number | 2684-294008-ETR-ND - Tape & Reel (TR) 2684-294008-ECT-ND - Cut Tape (CT) 2684-294008-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294008-E |
Description | MICROCON F 080POS B VERT 4MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,89000 Kč | 239,89 Kč |
| 10 | 203,77400 Kč | 2 037,74 Kč |
| 25 | 191,01560 Kč | 4 775,39 Kč |
| 50 | 181,89440 Kč | 9 094,72 Kč |
| 100 | 174,44580 Kč | 17 444,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,86947 Kč | 131 869,47 Kč |
| Unit Price without VAT: | 239,89000 Kč |
|---|---|
| Unit Price with VAT: | 290,26690 Kč |

