
294001-E | |
|---|---|
DigiKey Part Number | 2684-294001-ETR-ND - Tape & Reel (TR) 2684-294001-ECT-ND - Cut Tape (CT) 2684-294001-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294001-E |
Description | MICROCON F 016POS B VERT 4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.157" (4.00mm) |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 70,45000 Kč | 704,50 Kč |
| 25 | 66,02840 Kč | 1 650,71 Kč |
| 50 | 62,87100 Kč | 3 143,55 Kč |
| 100 | 59,86780 Kč | 5 986,78 Kč |
| 250 | 56,11964 Kč | 14 029,91 Kč |
| 500 | 53,44180 Kč | 26 720,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,89222 Kč | 50 892,22 Kč |
| 2 000 | 48,46506 Kč | 96 930,12 Kč |
| 3 000 | 47,10006 Kč | 141 300,18 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |


