
284656-E | |
|---|---|
DigiKey Part Number | 2684-284656-ETR-ND - Tape & Reel (TR) 2684-284656-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284656-E |
Description | MAXIBR M 02POS VERT P SMT BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284656-E Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 12A per Contact |
Style | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 55,16300 Kč | 551,63 Kč |
| 25 | 51,70480 Kč | 1 292,62 Kč |
| 50 | 49,23560 Kč | 2 461,78 Kč |
| 100 | 46,88320 Kč | 4 688,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 43,18784 Kč | 13 820,11 Kč |
| 640 | 41,12672 Kč | 26 321,10 Kč |
| 960 | 39,96718 Kč | 38 368,49 Kč |
| 1 600 | 38,55335 Kč | 61 685,36 Kč |
| 2 240 | 37,64949 Kč | 84 334,86 Kč |
| 3 200 | 36,71500 Kč | 117 488,00 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |








