
284052-E | |
|---|---|
DigiKey Part Number | 2684-284052-ETR-ND - Tape & Reel (TR) 2684-284052-ECT-ND - Cut Tape (CT) 2684-284052-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 284052-E |
Description | MAXIBR M 03POS RA A SMT BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284052-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 25 | 46,59040 Kč | 1 164,76 Kč |
| 50 | 44,36460 Kč | 2 218,23 Kč |
| 100 | 42,24590 Kč | 4 224,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 38,05125 Kč | 16 742,55 Kč |
| 880 | 36,23515 Kč | 31 886,93 Kč |
| 1 320 | 35,21396 Kč | 46 482,43 Kč |
| 2 200 | 33,96818 Kč | 74 730,00 Kč |
| 3 080 | 33,17207 Kč | 102 169,98 Kč |
| 4 400 | 32,34861 Kč | 142 333,88 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |




