
254823-E | |
|---|---|
DigiKey Part Number | 2684-254823-ETR-ND - Tape & Reel (TR) 2684-254823-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 254823-E |
Description | MAXIBR M 05POS RA A SMT BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254823-E Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 12A per Contact |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,31400 Kč | 613,14 Kč |
| 25 | 57,45880 Kč | 1 436,47 Kč |
| 50 | 54,71660 Kč | 2 735,83 Kč |
| 100 | 52,10230 Kč | 5 210,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 46,93005 Kč | 20 649,22 Kč |
| 880 | 44,69114 Kč | 39 328,20 Kč |
| 1 320 | 43,43166 Kč | 57 329,79 Kč |
| 2 200 | 41,89550 Kč | 92 170,10 Kč |
| 3 080 | 40,91365 Kč | 126 014,04 Kč |
| 4 400 | 39,89806 Kč | 175 551,46 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |




