



254978-E | |
|---|---|
DigiKey Part Number | 2684-254978-E-ND |
Manufacturer | |
Manufacturer Product Number | 254978-E |
Description | CONN DIN RCPT 128POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254978-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | CD | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,67000 Kč | 262,67 Kč |
| 10 | 223,25600 Kč | 2 232,56 Kč |
| 25 | 209,28320 Kč | 5 232,08 Kč |
| 50 | 199,28900 Kč | 9 964,45 Kč |
| 100 | 189,77800 Kč | 18 977,80 Kč |
| 250 | 177,90320 Kč | 44 475,80 Kč |
| 500 | 169,41956 Kč | 84 709,78 Kč |
| 1 000 | 161,34439 Kč | 161 344,39 Kč |
| Unit Price without VAT: | 262,67000 Kč |
|---|---|
| Unit Price with VAT: | 317,83070 Kč |


