254538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254538-E

DigiKey Part Number
2684-254538-ETR-ND - Tape & Reel (TR)
2684-254538-ECT-ND - Cut Tape (CT)
2684-254538-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
254538-E
Description
32-PIN, VERTICAL, SMT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
254538-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,07000 Kč77,07 Kč
1065,53100 Kč655,31 Kč
10055,69730 Kč5 569,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28051,79379 Kč14 502,26 Kč
56049,32209 Kč27 620,37 Kč
84047,93181 Kč40 262,72 Kč
1 40046,23635 Kč64 730,89 Kč
1 96045,15264 Kč88 499,17 Kč
2 80044,03164 Kč123 288,59 Kč
Manufacturers Standard Package
Unit Price without VAT:77,07000 Kč
Unit Price with VAT:93,25470 Kč