
354072-E | |
|---|---|
DigiKey Part Number | 2684-354072-ETR-ND - Tape & Reel (TR) 2684-354072-ECT-ND - Cut Tape (CT) 2684-354072-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354072-E |
Description | 32-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354072-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.537" (13.64mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,67400 Kč | 806,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 66,03624 Kč | 11 226,16 Kč |
| 340 | 62,88468 Kč | 21 380,79 Kč |
| 510 | 61,11159 Kč | 31 166,91 Kč |
| 850 | 58,94954 Kč | 50 107,11 Kč |
| 1 190 | 57,56770 Kč | 68 505,56 Kč |
| 1 700 | 56,13852 Kč | 95 435,48 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |


