
234833-E | |
|---|---|
DigiKey Part Number | 2684-234833-ETR-ND - Tape & Reel (TR) 2684-234833-ECT-ND - Cut Tape (CT) 2684-234833-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234833-E |
Description | MAXIBR M 02POS RA A SMT BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 234833-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 17A |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 51,49560 Kč | 1 287,39 Kč |
| 50 | 49,03460 Kč | 2 451,73 Kč |
| 100 | 46,69120 Kč | 4 669,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 42,05470 Kč | 18 504,07 Kč |
| 880 | 40,04819 Kč | 35 242,41 Kč |
| 1 320 | 38,91916 Kč | 51 373,29 Kč |
| 2 200 | 37,54251 Kč | 82 593,52 Kč |
| 3 080 | 36,66278 Kč | 112 921,36 Kč |
| 4 400 | 35,75277 Kč | 157 312,19 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |





