



234464-E | |
|---|---|
DigiKey Part Number | 2684-234464-ETR-ND - Tape & Reel (TR) 2684-234464-ECT-ND - Cut Tape (CT) 2684-234464-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234464-E |
Description | MIBR M 10POS RA A SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.117" (2.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 45,27700 Kč | 452,77 Kč |
| 25 | 42,44520 Kč | 1 061,13 Kč |
| 50 | 40,41380 Kč | 2 020,69 Kč |
| 100 | 38,48260 Kč | 3 848,26 Kč |
| 250 | 36,07252 Kč | 9 018,13 Kč |
| 500 | 34,34984 Kč | 17 174,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,71102 Kč | 32 711,02 Kč |
| 2 000 | 31,15061 Kč | 62 301,22 Kč |
| 3 000 | 30,27287 Kč | 90 818,61 Kč |
| 5 000 | 29,20216 Kč | 146 010,80 Kč |
| 7 000 | 28,51796 Kč | 199 625,72 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |





