
234067-E | |
|---|---|
DigiKey Part Number | 2684-234067-E-ND |
Manufacturer | |
Manufacturer Product Number | 234067-E |
Description | DIN CRIMP CNT TERM AWG2428 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 234067-E Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Erni | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 22,24120 Kč | 556,03 Kč |
| 50 | 21,17860 Kč | 1 058,93 Kč |
| 100 | 20,16860 Kč | 2 016,86 Kč |
| 300 | 18,66233 Kč | 5 598,70 Kč |
| 500 | 18,00116 Kč | 9 000,58 Kč |
| 1 000 | 17,14172 Kč | 17 141,72 Kč |
| 2 500 | 16,06876 Kč | 40 171,90 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




