
374000-E | |
|---|---|
DigiKey Part Number | 2684-374000-E-ND |
Manufacturer | |
Manufacturer Product Number | 374000-E |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 150,15700 Kč | 1 501,57 Kč |
| 25 | 140,74520 Kč | 3 518,63 Kč |
| 60 | 132,31183 Kč | 7 938,71 Kč |
| 120 | 125,99675 Kč | 15 119,61 Kč |
| 300 | 118,11237 Kč | 35 433,71 Kč |
| 540 | 113,31765 Kč | 61 191,53 Kč |
| 1 020 | 108,35009 Kč | 110 517,09 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |


