5 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Insert, Female Sockets Solder
225457
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

225457-E

DigiKey Part Number
2684-225457-ETR-ND - Tape & Reel (TR)
2684-225457CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
225457-E
Description
CONN FMALE INSERT 5P GOLD SOLDER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
225457-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Orientation
A
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Black
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Insert Only, Requires Shell
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4.8A
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1306,57000 Kč306,57 Kč
10260,54300 Kč2 605,43 Kč
25244,22360 Kč6 105,59 Kč
50232,56540 Kč11 628,27 Kč
100221,46590 Kč22 146,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250207,60976 Kč51 902,44 Kč
500197,71044 Kč98 855,22 Kč
750192,14205 Kč144 106,54 Kč
Manufacturers Standard Package
Unit Price without VAT:306,57000 Kč
Unit Price with VAT:370,94970 Kč