5 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Insert, Male Pins Solder
225456-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

225456-E

DigiKey Part Number
2684-225456-ETR-ND - Tape & Reel (TR)
2684-225456-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
225456-E
Description
CONN MALE INSERT 5POS GOLD SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
225456-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Orientation
A
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Black
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Insert Only, Requires Shell
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4.8A
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1293,34000 Kč293,34 Kč
10249,33000 Kč2 493,30 Kč
25233,72440 Kč5 843,11 Kč
50222,56200 Kč11 128,10 Kč
100212,68030 Kč21 268,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250198,68224 Kč49 670,56 Kč
500189,20920 Kč94 604,60 Kč
750183,87948 Kč137 909,61 Kč
Manufacturers Standard Package
Unit Price without VAT:293,34000 Kč
Unit Price with VAT:354,94140 Kč