


225457-E | |
|---|---|
DigiKey Part Number | 2684-225457-ETR-ND - Tape & Reel (TR) 2684-225457CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225457-E |
Description | CONN FMALE INSERT 5P GOLD SOLDER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225457-E Models |
Category | Termination Solder |
Mfr | Orientation A |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4.8A |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,57000 Kč | 306,57 Kč |
| 10 | 260,54300 Kč | 2 605,43 Kč |
| 25 | 244,22360 Kč | 6 105,59 Kč |
| 50 | 232,56540 Kč | 11 628,27 Kč |
| 100 | 221,46590 Kč | 22 146,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 207,60976 Kč | 51 902,44 Kč |
| 500 | 197,71044 Kč | 98 855,22 Kč |
| 750 | 192,14205 Kč | 144 106,54 Kč |
| Unit Price without VAT: | 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 370,94970 Kč |


