


225456-E | |
|---|---|
DigiKey Part Number | 2684-225456-ETR-ND - Tape & Reel (TR) 2684-225456-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225456-E |
Description | CONN MALE INSERT 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225456-E Models |
Category | Termination Solder |
Mfr | Orientation A |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4.8A |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 249,33000 Kč | 2 493,30 Kč |
| 25 | 233,72440 Kč | 5 843,11 Kč |
| 50 | 222,56200 Kč | 11 128,10 Kč |
| 100 | 212,68030 Kč | 21 268,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 198,68224 Kč | 49 670,56 Kč |
| 500 | 189,20920 Kč | 94 604,60 Kč |
| 750 | 183,87948 Kč | 137 909,61 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |


