Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm)
224560-E
224560-E

224560-E

DigiKey Part Number
2684-224560-ETR-ND - Tape & Reel (TR)
2684-224560-ECT-ND - Cut Tape (CT)
2684-224560-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224560-E
Description
50-PIN, VERTICAL, SMT/THR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
224560-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.114" (2.90mm)
Contact Length - Post
0.047" (1.20mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1283,05000 Kč283,05 Kč
10240,61600 Kč2 406,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170197,02176 Kč33 493,70 Kč
340187,62576 Kč63 792,76 Kč
510182,34045 Kč92 993,63 Kč
850175,89333 Kč149 509,33 Kč
1 190171,77264 Kč204 409,44 Kč
Manufacturers Standard Package
Unit Price without VAT:283,05000 Kč
Unit Price with VAT:342,49050 Kč