
214915-E | |
|---|---|
DigiKey Part Number | 2684-214915-ETR-ND - Tape & Reel (TR) 2684-214915-ECT-ND - Cut Tape (CT) 2684-214915-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214915-E |
Description | MICROSPD POWER F 10MM SMTTHR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.384" (9.75mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 147,38500 Kč | 1 473,85 Kč |
| 25 | 138,14160 Kč | 3 453,54 Kč |
| 50 | 131,54400 Kč | 6 577,20 Kč |
| 100 | 125,26570 Kč | 12 526,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 115,92507 Kč | 34 777,52 Kč |
| 600 | 110,39628 Kč | 66 237,77 Kč |
| 900 | 107,28554 Kč | 96 556,99 Kč |
| 1 500 | 103,49256 Kč | 155 238,84 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |



