224512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224512-E

DigiKey Part Number
2684-224512-ETR-ND - Tape & Reel (TR)
2684-224512-ECT-ND - Cut Tape (CT)
2684-224512-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224512-E
Description
MICROSPD F 6MM SMT 50POS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
224512-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.226" (5.74mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1254,04000 Kč254,04 Kč
10215,96600 Kč2 159,66 Kč
25202,44240 Kč5 061,06 Kč
50192,77600 Kč9 638,80 Kč
100185,89120 Kč18 589,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400166,48180 Kč66 592,72 Kč
800158,54433 Kč126 835,46 Kč
1 200154,07918 Kč184 895,02 Kč
Manufacturers Standard Package
Unit Price without VAT:254,04000 Kč
Unit Price with VAT:307,38840 Kč