50 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224557-E

DigiKey Part Number
2684-224557-ETR-ND - Tape & Reel (TR)
2684-224557-ECT-ND - Cut Tape (CT)
2684-224557-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224557-E
Description
MICROSPD M 2MM SMT 50POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
224557-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.228" (5.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10230,62100 Kč2 306,21 Kč
25216,17040 Kč5 404,26 Kč
50205,84760 Kč10 292,38 Kč
100196,02260 Kč19 602,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400177,76908 Kč71 107,63 Kč
800169,29506 Kč135 436,05 Kč
1 200164,52686 Kč197 432,23 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč