
214915-E | |
|---|---|
DigiKey Part Number | 2684-214915-ETR-ND - Tape & Reel (TR) 2684-214915-ECT-ND - Cut Tape (CT) 2684-214915-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214915-E |
Description | MICROSPD POWER F 10MM SMTTHR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.384" (9.75mm) |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 146,38500 Kč | 1 463,85 Kč |
| 25 | 137,20400 Kč | 3 430,10 Kč |
| 50 | 130,65140 Kč | 6 532,57 Kč |
| 100 | 124,41560 Kč | 12 441,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 115,13833 Kč | 34 541,50 Kč |
| 600 | 109,64710 Kč | 65 788,26 Kč |
| 900 | 106,55747 Kč | 95 901,72 Kč |
| 1 500 | 102,79023 Kč | 154 185,35 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |

