MFG_173799-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173799-E

DigiKey Part Number
2684-173799-E-ND
Manufacturer
Manufacturer Product Number
173799-E
Description
12-PIN, FEMALE ANGLED, 100 MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 125 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1372,43000 Kč372,43 Kč
10316,45900 Kč3 164,59 Kč
25296,62680 Kč7 415,67 Kč
50282,47480 Kč14 123,74 Kč
100268,99660 Kč26 899,66 Kč
250252,16872 Kč63 042,18 Kč
500240,14784 Kč120 073,92 Kč
Manufacturers Standard Package
Unit Price without VAT:372,43000 Kč
Unit Price with VAT:450,64030 Kč

Other Suppliers on DigiKey

125In Stock
Ships from WEE