
FFSD-06-D-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM9348-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-D-06.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-06-D-06.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45112-010030-3749/12-D-6 | 3M | 173 | 3M15514-3M155950-3M15514-6-ND | 271,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 223,62900 Kč | 2 236,29 Kč |
| 25 | 204,94040 Kč | 5 123,51 Kč |
| 50 | 187,09220 Kč | 9 354,61 Kč |
| 100 | 165,67420 Kč | 16 567,42 Kč |
| 500 | 146,98600 Kč | 73 493,00 Kč |
| 1 000 | 120,42437 Kč | 120 424,37 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |









