
FFSD-06-D-10.00-01-N | |
|---|---|
DigiKey Part Number | SAM8780-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-D-10.00-01-N |
Description | CABLE ASSEM .05" 12POS 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-06-D-10.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 10 | 238,95700 Kč | 2 389,57 Kč |
| 25 | 219,00920 Kč | 5 475,23 Kč |
| 50 | 200,11100 Kč | 10 005,55 Kč |
| 100 | 177,01310 Kč | 17 701,31 Kč |
| 500 | 157,06588 Kč | 78 532,94 Kč |
| 1 000 | 153,71712 Kč | 153 717,12 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |



