
173795-E | |
|---|---|
DigiKey Part Number | 2684-173795-E-ND |
Manufacturer | |
Manufacturer Product Number | 173795-E |
Description | 50-PIN, FEMALE ANGLED, 300 MM, S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.81" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.81" (300.00mm) | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,17000 Kč | 643,17 Kč |
| 20 | 520,58250 Kč | 10 411,65 Kč |
| 40 | 495,74175 Kč | 19 829,67 Kč |
| 60 | 481,76767 Kč | 28 906,06 Kč |
| 100 | 464,72560 Kč | 46 472,56 Kč |
| 260 | 434,46154 Kč | 112 960,00 Kč |
| 500 | 419,04112 Kč | 209 520,56 Kč |
| Unit Price without VAT: | 643,17000 Kč |
|---|---|
| Unit Price with VAT: | 778,23570 Kč |



