New at DigiKey
Image for 1682 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682

DigiKey Part Number
1528-1682-ND
Manufacturer
Manufacturer Product Number
1682
Description
50-PIN 0.5MM PITCH FPC FLEX CABL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
-
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč