
173794-E | |
|---|---|
DigiKey Part Number | 2684-173794-E-ND |
Manufacturer | |
Manufacturer Product Number | 173794-E |
Description | IDCCS SMC 1,27 50 * AU AUI 200 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,73000 Kč | 715,73 Kč |
| 20 | 579,27000 Kč | 11 585,40 Kč |
| 40 | 551,63475 Kč | 22 065,39 Kč |
| 60 | 536,08733 Kč | 32 165,24 Kč |
| 100 | 517,12690 Kč | 51 712,69 Kč |
| 260 | 483,45142 Kč | 125 697,37 Kč |
| Unit Price without VAT: | 715,73000 Kč |
|---|---|
| Unit Price with VAT: | 866,03330 Kč |


