
173793-E | |
|---|---|
DigiKey Part Number | 2684-173793-E-ND |
Manufacturer | |
Manufacturer Product Number | 173793-E |
Description | 50-PIN, FEMALE ANGLED, 100 MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,92000 Kč | 717,92 Kč |
| 20 | 581,08800 Kč | 11 621,76 Kč |
| 40 | 553,36025 Kč | 22 134,41 Kč |
| 60 | 537,76233 Kč | 32 265,74 Kč |
| 100 | 518,74090 Kč | 51 874,09 Kč |
| 260 | 484,96335 Kč | 126 090,47 Kč |
| Unit Price without VAT: | 717,92000 Kč |
|---|---|
| Unit Price with VAT: | 868,68320 Kč |


