
154742-E | |
|---|---|
DigiKey Part Number | 2684-154742-ETR-ND - Tape & Reel (TR) 2684-154742-ECT-ND - Cut Tape (CT) 2684-154742-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154742-E |
Description | SMC F RA Q 50POS SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.152" (3.85mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,12000 Kč | 115,12 Kč |
| 10 | 97,72900 Kč | 977,29 Kč |
| 100 | 83,06540 Kč | 8 306,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 73,55996 Kč | 41 193,58 Kč |
| 1 120 | 70,05158 Kč | 78 457,77 Kč |
| 1 680 | 68,07818 Kč | 114 371,34 Kč |
| 2 800 | 65,67136 Kč | 183 879,81 Kč |
| Unit Price without VAT: | 115,12000 Kč |
|---|---|
| Unit Price with VAT: | 139,29520 Kč |







