
154741-E | |
|---|---|
DigiKey Part Number | 2684-154741-ETR-ND - Tape & Reel (TR) 2684-154741-ECT-ND - Cut Tape (CT) 2684-154741-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154741-E |
Description | SMC F RA Q 26POS SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154741-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.152" (3.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,77000 Kč | 76,77 Kč |
| 10 | 65,26800 Kč | 652,68 Kč |
| 100 | 55,47090 Kč | 5 547,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 49,12221 Kč | 27 508,44 Kč |
| 1 120 | 46,77895 Kč | 52 392,42 Kč |
| 1 680 | 45,46061 Kč | 76 373,82 Kč |
| 2 800 | 43,85325 Kč | 122 789,10 Kč |
| 3 920 | 42,82570 Kč | 167 876,74 Kč |
| Unit Price without VAT: | 76,77000 Kč |
|---|---|
| Unit Price with VAT: | 92,89170 Kč |




