Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.079" (2.00mm)
iBridge Ultra family of Cable-to-Board connectors
ERNI iBridge Ultra

119927-E

DigiKey Part Number
2684-119927-ETR-ND - Tape & Reel (TR)
2684-119927-ECT-ND - Cut Tape (CT)
2684-119927-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
119927-E
Description
IBRIDGE 2MM 10POS M VERT SMT
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Insulation Height
0.307" (7.80mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 100°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
8A per Contact
Mounting Type
Voltage Rating
95V, 300V
Termination
Solder
Contact Finish Thickness - Post
98.4µin (2.50µm)
Fastening Type
Latch Holder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,74000 Kč66,74 Kč
1056,70600 Kč567,06 Kč
10048,18660 Kč4 818,66 Kč
Unit Price without VAT:66,74000 Kč
Unit Price with VAT:80,75540 Kč