
063209-E | |
|---|---|
DigiKey Part Number | 2684-063209-ETR-ND - Tape & Reel (TR) 2684-063209CT-ND - Cut Tape (CT) 2684-063209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 063209-E |
Description | SMC M VERT Q 26POS SMT 3.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.323" (8.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 69,24000 Kč | 692,40 Kč |
| 100 | 58,84170 Kč | 5 884,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 54,71739 Kč | 15 320,87 Kč |
| 560 | 52,10636 Kč | 29 179,56 Kč |
| 840 | 50,63740 Kč | 42 535,42 Kč |
| 1 400 | 48,84596 Kč | 68 384,34 Kč |
| 1 960 | 47,70100 Kč | 93 493,96 Kč |
| 2 800 | 46,51708 Kč | 130 247,82 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |





