
044965-E | |
|---|---|
DigiKey Part Number | 2684-044965-E-ND |
Manufacturer | |
Manufacturer Product Number | 044965-E |
Description | SPCNT HIAMP F 90 40A EP3 FE |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 40 A | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,31000 Kč | 284,31 Kč |
| 10 | 241,60300 Kč | 2 416,03 Kč |
| 100 | 205,36460 Kč | 20 536,46 Kč |
| 500 | 183,33648 Kč | 91 668,24 Kč |
| 1 000 | 174,59711 Kč | 174 597,11 Kč |
| Unit Price without VAT: | 284,31000 Kč |
|---|---|
| Unit Price with VAT: | 344,01510 Kč |


