


CDBA3100-HF | |
|---|---|
DigiKey Part Number | 641-1747-2-ND - Tape & Reel (TR) 641-1747-1-ND - Cut Tape (CT) 641-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA3100-HF |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA3100-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 100 | 7,97500 Kč | 797,50 Kč |
| 500 | 6,11168 Kč | 3 055,84 Kč |
| 1 000 | 5,51114 Kč | 5 511,14 Kč |
| 2 000 | 5,00540 Kč | 10 010,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,45796 Kč | 22 289,80 Kč |
| 10 000 | 4,11954 Kč | 41 195,40 Kč |
| 15 000 | 3,94718 Kč | 59 207,70 Kč |
| 25 000 | 3,75350 Kč | 93 837,50 Kč |
| 35 000 | 3,63886 Kč | 127 360,10 Kč |
| 50 000 | 3,52745 Kč | 176 372,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |







