
EP-SGL-M40-BL-F | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-M40-BL-F-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M40-BL-F |
Description | CABLE GLAND 22-32MM M40 POLYAMID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M40-BL-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 66,07600 Kč | 660,76 Kč |
| 30 | 61,13633 Kč | 1 834,09 Kč |
| 50 | 58,96520 Kč | 2 948,26 Kč |
| 100 | 56,15090 Kč | 5 615,09 Kč |
| 250 | 52,63428 Kč | 13 158,57 Kč |
| 500 | 50,12216 Kč | 25 061,08 Kč |
| 1 000 | 47,73109 Kč | 47 731,09 Kč |
| 2 500 | 44,74548 Kč | 111 863,70 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |



