Locknut For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-LN-M12-BL-A

DigiKey Part Number
2109-EP-LN-M12-BL-A-ND
Manufacturer
Manufacturer Product Number
EP-LN-M12-BL-A
Description
CONNECTOR ACCESSORY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Locknut For
Datasheet
 Datasheet
EDA/CAD Models
EP-LN-M12-BL-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,32640 Kč58,16 Kč
502,21740 Kč110,87 Kč
1002,11240 Kč211,24 Kč
3001,95350 Kč586,05 Kč
5001,88436 Kč942,18 Kč
1 0001,79428 Kč1 794,28 Kč
2 5001,68186 Kč4 204,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč