
ENBR-WG-M12-BL-A | |
|---|---|
DigiKey Part Number | 2109-ENBR-WG-M12-BL-A-ND |
Manufacturer | |
Manufacturer Product Number | ENBR-WG-M12-BL-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sealing Ring For |
Datasheet | Datasheet |
EDA/CAD Models | ENBR-WG-M12-BL-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,33760 Kč | 133,76 Kč |
| 250 | 1,25400 Kč | 313,50 Kč |
| 500 | 1,19394 Kč | 596,97 Kč |
| 1 000 | 1,13683 Kč | 1 136,83 Kč |
| 2 500 | 1,06544 Kč | 2 663,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


