
ENBR-WG-NPT38-BL-A | |
|---|---|
DigiKey Part Number | 2109-ENBR-WG-NPT38-BL-A-ND |
Manufacturer | |
Manufacturer Product Number | ENBR-WG-NPT38-BL-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sealing Ring For |
Datasheet | Datasheet |
EDA/CAD Models | ENBR-WG-NPT38-BL-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,82700 Kč | 48,27 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 50 | 4,31100 Kč | 215,55 Kč |
| 100 | 4,10500 Kč | 410,50 Kč |
| 250 | 3,84660 Kč | 961,65 Kč |
| 500 | 3,66268 Kč | 1 831,34 Kč |
| 1 000 | 3,48771 Kč | 3 487,71 Kč |
| 2 500 | 3,26920 Kč | 8 173,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |



