
1SNG601156R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601156R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601156R0000 |
Description | CABLE GLAND 5-10MM 3/8" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Polyamide (PA6), Nylon 6 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 50 | 13,30860 Kč | 665,43 Kč |
| 100 | 12,67020 Kč | 1 267,02 Kč |
| 250 | 11,87648 Kč | 2 969,12 Kč |
| 500 | 11,30868 Kč | 5 654,34 Kč |
| 1 000 | 10,76861 Kč | 10 768,61 Kč |
| 2 500 | 10,09441 Kč | 25 236,03 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




