
1SNK908305R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK908305R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK908305R0000 |
Description | JUMPER TERM BLK 5 POS FLAT PIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK908305R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 96,99000 Kč | 969,90 Kč |
| 40 | 80,15450 Kč | 3 206,18 Kč |
| 80 | 73,81063 Kč | 5 904,85 Kč |
| 120 | 70,66875 Kč | 8 480,25 Kč |
| 280 | 65,28429 Kč | 18 279,60 Kč |
| 520 | 62,21385 Kč | 32 351,20 Kč |
| 1 000 | 59,61920 Kč | 59 619,20 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |


