
1SNK908303R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK908303R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK908303R0000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK908303R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 61,58700 Kč | 615,87 Kč |
| 25 | 53,87240 Kč | 1 346,81 Kč |
| 50 | 49,05140 Kč | 2 452,57 Kč |
| 100 | 45,05960 Kč | 4 505,96 Kč |
| 250 | 40,90580 Kč | 10 226,45 Kč |
| 500 | 38,48850 Kč | 19 244,25 Kč |
| 1 000 | 36,58062 Kč | 36 580,62 Kč |
| 5 000 | 33,61620 Kč | 168 081,00 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




