1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
1SNK805749R0000
1SNK805749R0000

1SNK805749R0000

DigiKey Part Number
2109-1SNK805749R0000-ND
Manufacturer
Manufacturer Product Number
1SNK805749R0000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1SNK805749R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
800 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Green, Yellow
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
11mm
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
1.650" (41.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
10138,77600 Kč1 387,76 Kč
25122,45200 Kč3 061,30 Kč
50112,50720 Kč5 625,36 Kč
100104,42520 Kč10 442,52 Kč
25096,16328 Kč24 040,82 Kč
50091,42110 Kč45 710,55 Kč
1 00087,71201 Kč87 712,01 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč