



1SNK805738R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK805738R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805738R0000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805738R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Interlocking (Side) | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11mm | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 1.650" (41.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 57,13120 Kč | 1 428,28 Kč |
| 50 | 52,04980 Kč | 2 602,49 Kč |
| 100 | 47,84390 Kč | 4 784,39 Kč |
| 250 | 43,48012 Kč | 10 870,03 Kč |
| 500 | 40,94148 Kč | 20 470,74 Kč |
| 1 000 | 38,93974 Kč | 38 939,74 Kč |
| 5 000 | 35,83183 Kč | 179 159,15 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |





