Terminal Block Connector 2 Position Feed Through Red 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 8-24 AWG
1SNK708062R0000
1SNK708062R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK708062R0000

DigiKey Part Number
2109-1SNK708062R0000-ND
Manufacturer
Manufacturer Product Number
1SNK708062R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK708062R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
TE Connectivity ENTRELEC
Current - UL
50 A
Series
Voltage - UL
600V
Packaging
Box
Wire Gauge or Range - AWG
8-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-10mm²
Type
Feed Through
Color
Red
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
8.0mm
Stripping Length
12.5mm
Termination Style
Push In, Spring
Base Product Number
Current - IEC
41 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SNK708010R0000TE Connectivity ENTRELEC1272109-1SNK708010R0000-ND56,94000 KčParametric Equivalent
1SNK708020R0000TE Connectivity ENTRELEC502109-1SNK708020R0000-ND96,77000 KčParametric Equivalent
1SNK708030R0000TE Connectivity ENTRELEC952109-1SNK708030R0000-ND96,77000 KčParametric Equivalent
1SNK708060R0000TE Connectivity ENTRELEC952109-1SNK708060R0000-ND114,29000 KčParametric Equivalent
1SNK708066R0000TE Connectivity ENTRELEC342109-1SNK708066R0000-ND67,57000 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1114,29000 Kč114,29 Kč
1081,17000 Kč811,70 Kč
2571,20080 Kč1 780,02 Kč
5065,01920 Kč3 250,96 Kč
10059,93450 Kč5 993,45 Kč
25054,68312 Kč13 670,78 Kč
50051,64114 Kč25 820,57 Kč
1 00049,24943 Kč49 249,43 Kč
Manufacturers Standard Package
Unit Price without VAT:114,29000 Kč
Unit Price with VAT:138,29090 Kč