




1SNK708060R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708060R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708060R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708060R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 50 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 12.5mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 Kč | 114,29 Kč |
| 10 | 81,17000 Kč | 811,70 Kč |
| 25 | 71,20080 Kč | 1 780,02 Kč |
| 50 | 65,01920 Kč | 3 250,96 Kč |
| 100 | 59,93450 Kč | 5 993,45 Kč |
| 250 | 54,68312 Kč | 13 670,78 Kč |
| 500 | 51,64114 Kč | 25 820,57 Kč |
| 1 000 | 49,24943 Kč | 49 249,43 Kč |
| Unit Price without VAT: | 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 138,29090 Kč |

