




1SNK705550R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705550R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705550R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705550R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 197,71700 Kč | 1 977,17 Kč |
| 25 | 175,28280 Kč | 4 382,07 Kč |
| 50 | 161,76020 Kč | 8 088,01 Kč |
| 100 | 150,84120 Kč | 15 084,12 Kč |
| 250 | 139,75596 Kč | 34 938,99 Kč |
| 500 | 133,42340 Kč | 66 711,70 Kč |
| 1 000 | 128,48823 Kč | 128 488,23 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |





