
156-00329 | |
|---|---|
DigiKey Part Number | 1436-1751-ND |
Manufacturer | |
Manufacturer Product Number | 156-00329 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,31168 Kč | 3 655,84 Kč |
| 1 000 | 6,96244 Kč | 6 962,44 Kč |
| 1 500 | 6,76595 Kč | 10 148,93 Kč |
| 2 500 | 6,52639 Kč | 16 315,98 Kč |
| 3 500 | 6,37327 Kč | 22 306,44 Kč |
| 5 000 | 6,21489 Kč | 31 074,45 Kč |
| 12 500 | 5,88060 Kč | 73 507,50 Kč |
| Unit Price without VAT: | 7,31168 Kč |
|---|---|
| Unit Price with VAT: | 8,84713 Kč |


