1SNK512150R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK512150R0000
1SNK512150R0000
1SNK512150R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK512150R0000

DigiKey Part Number
2109-1SNK512150R0000-ND
Manufacturer
Manufacturer Product Number
1SNK512150R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK512150R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
3-24 AWG
Wire Gauge or Range - mm²
0.5-25mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
13.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1267,97000 Kč267,97 Kč
20173,51500 Kč3 470,30 Kč
40159,57475 Kč6 382,99 Kč
60152,65817 Kč9 159,49 Kč
100145,11660 Kč14 511,66 Kč
260134,01727 Kč34 844,49 Kč
500128,28376 Kč64 141,88 Kč
1 000123,51256 Kč123 512,56 Kč
Manufacturers Standard Package
Unit Price without VAT:267,97000 Kč
Unit Price with VAT:324,24370 Kč

Other Suppliers on DigiKey

320In Stock
Ships from WEC