




1SNK508414R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508414R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508414R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508414R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 630V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| 10 | 263,52500 Kč | 2 635,25 Kč |
| 25 | 234,58960 Kč | 5 864,74 Kč |
| 50 | 217,29160 Kč | 10 864,58 Kč |
| 100 | 203,39710 Kč | 20 339,71 Kč |
| 250 | 189,35660 Kč | 47 339,15 Kč |
| 500 | 181,36602 Kč | 90 683,01 Kč |
| 1 000 | 175,15230 Kč | 175 152,30 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |



