




1SNK508412R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508412R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508412R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508412R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 630V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,81000 Kč | 475,81 Kč |
| 10 | 340,52500 Kč | 3 405,25 Kč |
| 25 | 304,34520 Kč | 7 608,63 Kč |
| 50 | 282,84300 Kč | 14 142,15 Kč |
| 100 | 265,65200 Kč | 26 565,20 Kč |
| 250 | 248,34504 Kč | 62 086,26 Kč |
| 500 | 238,52510 Kč | 119 262,55 Kč |
| Unit Price without VAT: | 475,81000 Kč |
|---|---|
| Unit Price with VAT: | 575,73010 Kč |



